F1F2-0804-R33M

Bel Signal Transformer
530-F1F2-0804-R33M
F1F2-0804-R33M

Mfr.:

Description:
Power Inductors - SMD HIGH POWER INDUCTOR 0.33uH 30A 1.4 MOHM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
SMT Inductor
Shielded
330 nH
20 %
1.4 mOhms
49 A
- 55 C
+ 155 C
8.6 mm
8 mm
3.8 mm
Metal
F1F2
Reel
Brand: Bel Signal Transformer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
8504508000
TARIC:
8504500090
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
F1F2 Shielded SMT Inductors

Signal Transformer / Bel F1F2 Shielded SMT Inductors are high-power inductors designed to meet the rigorous standards of the AEC-Q200 Grade 1 automotive quality certification. These inductors feature high performance (Isat) realized by metal dust core and low loss realized with low DCR. The F1F2 inductors are available in 0.33μH to 33μH inductance range with 20% tolerance and offer low DCR ranging from 1.4mΩ to 159mΩ. These inductors operate at -55°C to 155°C temperature range and comply with Moisture Sensitivity Level-1 (MSL-1). The F1F2 inductors are ideal for automotive, industrial, and high-power electronic systems that demand robust and efficient inductive components.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp17.190 Rp34.380.000
Rp16.787 Rp67.148.000

Similar Products