F2D4-1056-6R8M

Images are for reference only
See Product Specifications
See Product Specifications
530-F2D4-1056-6R8M
F2D4-1056-6R8M
F2D4-1056-6R8M
Mfr.:
Bel Signal Transformer
Description:
Power Inductors - SMD POWER INDUCTOR, HIGH CURRENT 6.8uH 7.5A 13.5 MOHM
Power Inductors - SMD POWER INDUCTOR, HIGH CURRENT 6.8uH 7.5A 13.5 MOHM
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 500
-
Stock:
-
500 Can Dispatch ImmediatelyAn unexpected error occured.Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Rp61.835 | Rp61.835 | |
Rp51.675 | Rp516.750 | |
Rp47.296 | Rp1.182.400 | |
Rp37.136 | Rp3.713.600 | |
Rp36.085 | Rp9.021.250 | |
Rp34.333 | Rp17.166.500 | |
Full Reel (Order in multiples of 3000) | ||
Rp28.903 | Rp86.709.000 | |
Rp28.728 | Rp172.368.000 |
Datasheet
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99