FCBA1-0603F-27NJ
Images are for reference only
See Product Specifications
See Product Specifications
530-FCBA1-0603F-27NJ
FCBA1-0603F-27NJ
Mfr.:
Description:
Power Inductors - SMD FIXED IND 27nH 600mA 0.22 MOHM
Power Inductors - SMD FIXED IND 27nH 600mA 0.22 MOHM
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp5.834,03 | Rp23.336.120,00 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8504508000
- TARIC:
- 8504500090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
