FCBA1-1008F-R10J

Bel Signal Transformer
530-FCBA1-1008F-R10J
FCBA1-1008F-R10J

Mfr.:

Description:
Power Inductors - SMD FIXED IND 100nH 650mA 0.56 MOHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
Ceramic Chip Inductor
1008 (2520 metric)
100 nH
5 %
650 mA
560 mOhms
- 40 C
+ 125 C
60
1 GHz
2.92 mm
2.79 mm
2.1 mm
Ferrite
FCBA1
Reel
Cut Tape
Brand: Bel Signal Transformer
Case Code - in: 1008
Case Code - mm: 2520
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Ferrites
Test Frequency: 25 MHz
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
8504508000
TARIC:
8504500090
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
FCBA1 Miniature SMD Chip Inductors

Signal Transformer/Bel FCBA1 Miniature SMD Chip Inductors are designed to isolate and filter high-frequency AC signal noise and to form resonant. These inductors' non-magnetic coil forms ensure thermal stability and predictability. The FCBA1 inductors' ceramic construction with high SRF and Q values and ferrite core construction offer lower DCR and higher current values. These inductors operate within the -40°C to 125°C temperature range and comply with Moisture Sensitivity Level 1 (MSL 1). The FCBA1 inductors are used in broad-band filtering applications used in microwave frequency and RF communication devices.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.594 Rp15.594
Rp12.787 Rp127.870
Rp10.512 Rp1.051.200
Rp9.870 Rp4.935.000
Rp8.458 Rp8.458.000
Full Reel (Order in multiples of 2000)
Rp8.146 Rp16.292.000
Rp7.687 Rp30.748.000

Similar Products