HTTI-820-1.7

Bel Signal Transformer
530-HTTI-820-1.7
HTTI-820-1.7

Mfr.:

Description:
Power Inductors - Leaded Toroidal Ind Hi Temp 820uH 1.7ADC

Lifecycle:
New Product:
New from this manufacturer.
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
16 Weeks Estimated factory production time.
Minimum: 960   Multiples: 960
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp34.674 Rp33.287.040

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - Leaded
Through Hole
Shielded
820 uH
390 mOhms
- 55 C
+ 200 C
Standard
PCB Mount
11.43 mm
21.844 mm
HTTI
Tray
Brand: Bel Signal Transformer
Lead Diameter: 0.5588 mm
Lead Spacing: 9.398 mm
Product: Toroidal Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 960
Test Frequency: 1 kHz
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Current High Temperature Toroidal Inductors

Signal Transformer / Bel High Current High Temperature Toroidal Inductors (HTTI) provide vertical PCB THT mounting for board layout optimization and a high temperature rating of up to +200°C. These inductors feature a specific low-core loss material with good DC saturation characteristics that is not subject to thermal aging, making them suitable for operation at high temperatures. HTTI inductors offer a 10µH to 1000µH inductance range, 1.6A to 9.9A I-rated DC current range, and an operating temperature range of -55°C to +200°C. Signal Transformer / Bel HTTI Inductors are ideal for DC-DC converters, output chokes, EMI/RFI filtering, and medical applications.