SC63CB-2R7

Bel Signal Transformer
530-SC63CB-2R7
SC63CB-2R7

Mfr.:

Description:
Power Inductors - SMD Inductor SMD 2.7uH 2.69A 23mohms 100KHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Unshielded
2.7 uH
20 %
3.6 A
23 mOhms
2.69 A
Standard
6.3 mm
6.2 mm
3.5 mm
Ferrite
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bel Signal Transformer
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
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
0

You can still purchase this product for backorder.

On Order:
224
Expected 04/12/2026
8.000
Expected 15/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp26.969 Rp26.969
Rp22.933 Rp229.330
Rp20.914 Rp522.850
Rp16.273 Rp1.627.300
Rp15.521 Rp3.880.250
Rp13.264 Rp6.632.000
Rp12.108 Rp12.108.000
Full Reel (Order in multiples of 2000)
Rp11.319 Rp22.638.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products