SCS-50500

Bel Signal Transformer
530-SCS-50500
SCS-50500

Mfr.:

Description:
Current Transformers - Board Mount SMD Current Transformer 500H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 994

Stock:
994 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp58.707 Rp58.707
Rp50.268 Rp502.680
Rp44.948 Rp1.123.700
Rp43.663 Rp2.183.150
Rp42.196 Rp4.219.600
Rp41.829 Rp10.457.250
Rp34.490 Rp17.245.000
Full Reel (Order in multiples of 1000)
Rp33.757 Rp33.757.000
Rp33.023 Rp66.046.000

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
500 uH
10 A
50:1
1.85 Ohms
Solder Pad
8 mm
8.38 mm
5.5 mm
50 kHz to 1 MHz
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Current Transformers
Series: SCS
Factory Pack Quantity: 1000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504311000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99