PC-BCK006F

Stewart Connector
530-PC-BCK006F
PC-BCK006F

Mfr.:

Description:
AC Power Leads Power Supply Cord IEC-60320-C20 to IEC-60320-C13 6ft 14 AWG Black

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp226.390 Rp226.390
Rp202.907 Rp2.029.070
Rp188.047 Rp4.701.175
Rp179.057 Rp8.952.850
Rp175.204 Rp17.520.400
Rp164.197 Rp41.049.250
Rp154.657 Rp77.328.500
Rp145.667 Rp145.667.000

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: AC Power Leads
RoHS:  
North America
AC Power Cord
IEC-320-C13
IEC-320-C20
14 AWG
6 ft
15 A
250 VAC
Unshielded
Black
Brand: Stewart Connector
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Cords
Factory Pack Quantity: 50
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PC-BCK AC Power Cords

Bel PC-BCK AC Power Cords include a C13 end that connects to the male C14 power cord plug and a C20 end that mates with a C19 receptacle. These power cords feature a 15A current rating, 250VAC voltage rating, and a 10% RH to 85% RH humidity range. The PC-BCK power cords operate from -20°C to 60°C temperature range and are available in 2ft, 3ft, 5ft, 6ft, and 10ft lengths. These power cords are ideal for replacing damaged or missing power cords. Typical applications include computers, scanners, and monitors.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS