1508A B59500
Images are for reference only
See Product Specifications
See Product Specifications
566-1508A-500-B59
1508A B59500
Mfr.:
Description:
Multi-Conductor Cables 24AWG 1PR SHIELD 500ft SPOOL BLACK
Multi-Conductor Cables 24AWG 1PR SHIELD 500ft SPOOL BLACK
Datasheet:
In Stock: 504
-
Stock:
-
504 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.484.801 | Rp7.484.801 | |
| Rp7.149.620 | Rp14.299.240 | |
| Rp6.991.110 | Rp34.955.550 | |
| Rp6.840.490 | Rp68.404.900 | |
| Rp6.739.587 | Rp168.489.675 |
Datasheet
- CNHTS:
- 8544492100
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- KRHTS:
- 8544492090
- TARIC:
- 8544499500
- MXHTS:
- 8544499904
- BRHTS:
- 85444900
- ECCN:
- EAR99
Indonesia
