1694A 010500
Images are for reference only
See Product Specifications
See Product Specifications
566-1694A-500
1694A 010500
Mfr.:
Description:
Coaxial Cables 18AWG 1C SHIELD 500ft SPOOL BLACK
Coaxial Cables 18AWG 1C SHIELD 500ft SPOOL BLACK
Datasheet:
Due to size or weight of the product, your shipping charge may increase.
In Stock: 5
-
Stock:
-
5 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.650.811 | Rp11.650.811 | |
| Rp11.070.710 | Rp22.141.420 | |
| Rp10.495.930 | Rp52.479.650 | |
| Rp10.232.665 | Rp102.326.650 | |
| 25 | Quote |
Datasheet
- CNHTS:
- 8544200000
- CAHTS:
- 8544200000
- USHTS:
- 8544200000
- JPHTS:
- 854420000
- KRHTS:
- 8544200000
- TARIC:
- 8544200090
- MXHTS:
- 85442099
- BRHTS:
- 85442000
- ECCN:
- EAR99
Indonesia
