179DT 0101000

Belden Wire & Cable
566-179DT-1000-10
179DT 0101000

Mfr.:

Description:
Coaxial Cables 28.5AWG 1C SHIELD 1000ft SPOOL BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.870.777 Rp20.870.777
Rp19.413.370 Rp38.826.740

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Coaxial Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RG-179/U
75 Ohms
28.5 AWG
304.8 m (1000 ft)
2.54 mm (0.1 in)
Copper
Polyvinyl Chloride (PVC)
Solid
179DT
Brand: Belden Wire & Cable
Maximum Temperature: + 75 C
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Voltage Rating: 300 V
Unit Weight: 4,082 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99