37530 01050

Belden Wire & Cable
566-3753001050
37530 01050

Mfr.:

Description:
Hook-up Wire #3/0 EPDM 150C 7.5KV AC

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp62.961.087 Rp62.961.087

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Black
50 ft
630 x 26
Ethylene Propylene Diene Monomer (EPDM)
7.5 kV
Tinned Copper
+ 150 C
37530
Hook-up Wire
3/0 AWG
Brand: Belden Wire & Cable
Outside Diameter: 20.65 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 18,370 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544604000
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
8544604000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.