39118 002100
Images are for reference only
See Product Specifications
See Product Specifications
566-39118-100-02
39118 002100
Mfr.:
Description:
Hook-up Wire 18AWG 1C PPO 100ft SPOOL RED
Hook-up Wire 18AWG 1C PPO 100ft SPOOL RED
Datasheet:
In Stock: 51
-
Stock:
-
51 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.409.278 | Rp4.409.278 | |
| Rp4.093.360 | Rp8.186.720 | |
| Rp3.936.868 | Rp19.684.340 | |
| Rp3.811.382 | Rp38.113.820 | |
| Rp3.643.699 | Rp91.092.475 | |
| Rp3.352.181 | Rp160.904.688 |
Datasheet
- CNHTS:
- 8544492900
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- TARIC:
- 8544499190
- MXHTS:
- 85442099
- BRHTS:
- 85444900
- ECCN:
- EAR99
Indonesia
