49442 010S2

Belden Wire & Cable
566-49442-S2-10
49442 010S2

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 26AWG 8C UNSHLD 1 EACH BLACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.095.847 Rp52.396.175
Rp2.067.961 Rp103.398.050
Rp1.998.980 Rp199.898.000
250 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Modular Jack
Jack, Modular
8 Conductor
15 in
26 AWG
Brand: Belden Wire & Cable
Product Type: AV Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE