5301FE 008500
Images are for reference only
See Product Specifications
See Product Specifications
566-5301FE-500-08
5301FE 008500
Mfr.:
Description:
Multi-Conductor Cables 18AWG 3C SHIELD 500ft SPOOL GRAY
Multi-Conductor Cables 18AWG 3C SHIELD 500ft SPOOL GRAY
Datasheet:
In Stock: 3.009
-
Stock:
-
3.009 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.263.651 | Rp5.263.651 | |
| Rp5.126.239 | Rp10.252.478 | |
| Rp4.992.130 | Rp24.960.650 | |
| Rp4.862.240 | Rp48.622.400 | |
| Rp4.791.425 | Rp119.785.625 | |
| 50 | Quote |
Datasheet
- CNHTS:
- 8544200000
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- KRHTS:
- 8544492090
- TARIC:
- 8544499500
- MXHTS:
- 8544499904
- BRHTS:
- 85444900
- ECCN:
- EAR99
Indonesia
