5439X5 0101000
Images are for reference only
See Product Specifications
See Product Specifications
566-5439X5-1000-10
5439X5 0101000
Mfr.:
Description:
Coaxial Cables 20AWG 1C SHIELD 1000ft SPOOL BLACK
Coaxial Cables 20AWG 1C SHIELD 1000ft SPOOL BLACK
Datasheet:
Due to size or weight of the product, your shipping charge may increase.
In Stock: 3
-
Stock:
-
3 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.546.851 | Rp8.546.851 | |
| Rp8.012.616 | Rp16.025.232 | |
| Rp7.913.731 | Rp39.568.655 |
Datasheet
- CNHTS:
- 8544200000
- CAHTS:
- 8544490090
- USHTS:
- 8544200000
- TARIC:
- 8544492000
- ECCN:
- EAR99
Indonesia
