5503UE 008U1000

Belden Wire & Cable
566-5503UE-U1000-08
5503UE 008U1000

Mfr.:

Description:
Multi-Conductor Cables 22AWG 5C UNSHLD 1000ft BOX GRAY

Due to size or weight of the product, your shipping charge may increase.

In Stock: 1.009

Stock:
1.009 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.896.914 Rp4.896.914
Rp4.649.060 Rp9.298.120
Rp4.524.857 Rp22.624.285
Rp4.406.893 Rp44.068.930
Rp4.341.764 Rp108.544.100

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Sound, Security and Alarm
Unshielded
5 Conductor
1000 ft
22 AWG
3.912 mm (0.154 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Copper
7 x 30
300 V
Brand: Belden Wire & Cable
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 9,072 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99