6504FE 877U500

Belden Wire & Cable
566-6504FE877U500
6504FE 877U500

Mfr.:

Description:
Multi-Conductor Cables 6 #22 FLRST FS FLRST

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.239.537 Rp3.239.537
Rp3.146.156 Rp6.292.312
Rp2.957.559 Rp14.787.795
Rp2.881.056 Rp28.810.560
Rp2.828.770 Rp70.719.250
Rp2.735.572 Rp136.778.600
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Sound, Security and Alarm
Shielded
6 Conductor
500 ft
22 AWG
4.45 mm (0.175 in)
Natural
Low Smoke Polyvinyl Chloride (LS PVC)
Copper
7 x 30
300 V
Brand: Belden Wire & Cable
Insulation Material: Low Smoke Polyvinyl Chloride (LS PVC)
Product Type: Multi-Conductor Cables
Series: 6504FE
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544493080
TARIC:
8544499190