8022 0001000

Belden Wire & Cable
566-8022-1000-000
8022 0001000

Mfr.:

Description:
Bus Bar Wire 24AWG 1C SOLID 1000ft SPOOL NO COLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.197.319 Rp7.197.319
Rp7.024.133 Rp14.048.266
Rp6.745.090 Rp33.725.450
Rp6.581.811 Rp65.818.110
Rp6.144.259 Rp153.606.475

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Bus Bar Wire
RoHS:  
24 AWG
None (Non-Insulated)
1000 ft
Solid
Non-Insulated
Tinned Copper
0.53 mm
8022
Brand: Belden Wire & Cable
Product Type: Bus Bar Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1,134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
7408291000
TARIC:
8544499390
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE