8022 000100
Images are for reference only
See Product Specifications
See Product Specifications
566-8022
8022 000100
Mfr.:
Description:
Bus Bar Wire 24AWG 1C SOLID 100ft SPOOL NO COLOR
Bus Bar Wire 24AWG 1C SOLID 100ft SPOOL NO COLOR
Datasheet:
In Stock: 43
-
Stock:
-
43Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
27Expected 13/02/2026
-
Factory Lead Time:
-
7Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.479.238 | Rp1.479.238 | |
| Rp1.413.192 | Rp2.826.384 | |
| Rp1.386.591 | Rp6.932.955 | |
| Rp1.328.067 | Rp33.201.675 | |
| Rp1.261.104 | Rp63.055.200 | |
| Rp1.197.260 | Rp119.726.000 | |
| 250 | Quote |
Datasheet
- CNHTS:
- 3926909090
- CAHTS:
- 8544490019
- USHTS:
- 7413001000
- JPHTS:
- 741300000
- KRHTS:
- 7413000000
- TARIC:
- 8544499390
- MXHTS:
- 7413000200
- BRHTS:
- 74130000
- ECCN:
- EAR99
Indonesia
