8025 000100

Belden Wire & Cable
566-8025
8025 000100

Mfr.:

Description:
Bus Bar Wire 30AWG 1C SOLID 100ft SPOOL NO COLOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.391.911 Rp1.391.911
Rp1.291.925 Rp2.583.850
Rp1.248.445 Rp6.242.225
Rp1.240.740 Rp12.407.400
Rp1.189.188 Rp59.459.400
Rp1.113.969 Rp111.396.900
250 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Bus Bar Wire
RoHS:  
30 AWG
None (Non-Insulated)
100 ft
Solid
Non-Insulated
Tinned Copper
0.25 mm
8025
Brand: Belden Wire & Cable
Product Type: Bus Bar Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 45,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7408290000
CAHTS:
8544490019
USHTS:
7408291000
JPHTS:
392690029
TARIC:
8544499390
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE