8134 060100

Belden Wire & Cable
566-8134-100
8134 060100

Mfr.:

Description:
Multi-Conductor Cables 28AWG 4PR SHIELD 100ft SPOOL CHROME

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 11/06/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.624.554 Rp15.624.554
Rp14.589.840 Rp29.179.680

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Networking
Shielded
8 Conductor
100 ft
28 AWG
7.37 mm (0.29 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
30 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Low capacitance computer cable used in EIA RS-232 and RS-485 applications
Insulation Material: Foam Polyethylene (FPE)
Product Type: Multi-Conductor Cables
Series: 8134
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544492000
JPHTS:
854449091
KRHTS:
8544492090
TARIC:
8544499390
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99