8241 010100
Images are for reference only
See Product Specifications
See Product Specifications
566-8241-100
8241 010100
Mfr.:
Description:
Coaxial Cables 23AWG 1C SHIELD 100ft SPOOL BLACK
Coaxial Cables 23AWG 1C SHIELD 100ft SPOOL BLACK
Datasheet:
In Stock: 6
-
Stock:
-
6 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.990.031 | Rp2.990.031 | |
| Rp2.745.295 | Rp5.490.590 | |
| Rp2.735.756 | Rp13.678.780 | |
| Rp2.481.847 | Rp24.818.470 | |
| Rp2.432.863 | Rp60.821.575 | |
| Rp2.336.180 | Rp116.809.000 | |
| 100 | Quote |
Datasheet
- CNHTS:
- 8544200000
- CAHTS:
- 8544200000
- USHTS:
- 8544200000
- JPHTS:
- 854420000
- KRHTS:
- 8544200000
- TARIC:
- 8544200090
- MXHTS:
- 85442099
- BRHTS:
- 85442000
- ECCN:
- EAR99
Indonesia
