8281 0061000

Belden Wire & Cable
566-82810061000
8281 0061000

Mfr.:

Description:
Coaxial Cables 75 OHM VIDEO COAX
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Coaxial Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
75 Ohms
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Coaxial Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 33,112 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99