83007 005100
Images are for reference only
See Product Specifications
See Product Specifications
566-83007-100-05
83007 005100
Mfr.:
Description:
Hook-up Wire 20AWG 1C TFE 100ft SPOOL GREEN
Hook-up Wire 20AWG 1C TFE 100ft SPOOL GREEN
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
4Expected 23/07/202610Expected 15/10/2026
-
Factory Lead Time:
-
18Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.855.045 | Rp3.855.045 | |
| Rp3.560.592 | Rp7.121.184 | |
| Rp3.346.494 | Rp16.732.470 | |
| Rp3.259.717 | Rp32.597.170 | |
| Rp3.044.702 | Rp76.117.550 | |
| Rp2.889.495 | Rp144.474.750 |
Datasheet
Compliance Codes
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- TARIC:
- 8544499390
- BRHTS:
- 85444900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
