83008 003100
Images are for reference only
See Product Specifications
See Product Specifications
566-83008-100-03
83008 003100
Mfr.:
Description:
Hook-up Wire 20AWG 1C TFE 100ft SPOOL ORANGE
Hook-up Wire 20AWG 1C TFE 100ft SPOOL ORANGE
Datasheet:
In Stock: 2
-
Stock:
-
2 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.358.826 | Rp4.358.826 | |
| Rp4.021.076 | Rp8.042.152 | |
| Rp3.720.202 | Rp18.601.010 | |
| Rp3.547.383 | Rp35.473.830 | |
| Rp3.378.416 | Rp84.460.400 | |
| Rp3.012.597 | Rp150.629.850 | |
| 100 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- TARIC:
- 8544499390
- BRHTS:
- 85444900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
