83010 007500

Belden Wire & Cable
566-83010007500
83010 007500

Mfr.:

Description:
Hook-up Wire #16 STR TFE VIO

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 2
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp24.302.396 Rp48.604.792
Rp22.085.098 Rp132.510.588

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Violet
500 ft
19 x 29
Tetrafluoroethylene (TFE)
600 V
Silver Plated Copper
+ 200 C
83010
Hook-up Wire
16 AWG
Brand: Belden Wire & Cable
Outside Diameter: 1.93 mm
Factory Pack Quantity: 2
Subcategory: Single Conductor Wire
Unit Weight: 2,722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.