8335 060100

Belden Wire & Cable
566-8335-100-60
8335 060100

Mfr.:

Description:
Multi-Conductor Cables 24AWG 5PR SHIELD 100ft SPOOL CHROME

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.484.046 Rp11.484.046
Rp10.299.444 Rp20.598.888
Rp9.882.256 Rp49.411.280
Rp9.846.665 Rp98.466.650
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
5 Pair
100 ft
24 AWG
7.5 mm (0.295 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
Brand: Belden Wire & Cable
Features: Low capacitance computer cable used in EIA RS-232 applications
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Product Type: Multi-Conductor Cables
Series: 8335
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2,722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.