8523 003100
Images are for reference only
See Product Specifications
See Product Specifications
566-8523-100-03
8523 003100
Mfr.:
Description:
Hook-up Wire 20AWG 1C PVC 100ft SPOOL ORANGE
Hook-up Wire 20AWG 1C PVC 100ft SPOOL ORANGE
Datasheet:
In Stock: 6
-
Stock:
-
6 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.575.635 | Rp3.575.635 | |
| Rp3.298.611 | Rp6.597.222 | |
| Rp3.117.903 | Rp15.589.515 | |
| Rp2.951.871 | Rp29.518.710 | |
| Rp2.730.252 | Rp68.256.300 | |
| Rp2.249.587 | Rp112.479.350 | |
| 100 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8544490019
- USHTS:
- 8544493040
- TARIC:
- 8544499390
- BRHTS:
- 85444900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
