8524 007100
Images are for reference only
See Product Specifications
See Product Specifications
566-8524-100-07
8524 007100
Mfr.:
Description:
Hook-up Wire 22AWG 1C PVC 100ft SPOOL VIOLET
Hook-up Wire 22AWG 1C PVC 100ft SPOOL VIOLET
Datasheet:
In Stock: 3
-
Stock:
-
3 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.183.948 | Rp3.183.948 | |
| Rp2.950.220 | Rp5.900.440 | |
| Rp2.793.729 | Rp13.968.645 | |
| Rp2.637.604 | Rp26.376.040 | |
| Rp2.450.659 | Rp61.266.475 | |
| Rp1.945.410 | Rp97.270.500 |
Datasheet
Compliance Codes
- CAHTS:
- 8544490019
- USHTS:
- 8544493040
- TARIC:
- 8544499390
- BRHTS:
- 85444900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
