8899 006500

Belden Wire & Cable
566-8899-500-06
8899 006500

Mfr.:

Description:
Test Lead Wire 18AWG 1C RUBBER 500ft SPOOL LT.BLUE

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.973.719 Rp16.973.719
Rp15.912.953 Rp31.825.906

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Test Lead Wire
RoHS:  
18 AWG
Blue (Light Blue)
500 ft
65 x 36
Ethylene Propylene Diene Monomer (EPDM)
5 kV
Tinned Copper
+ 90 C
3.66 mm
8899
Brand: Belden Wire & Cable
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 3,856 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544609919
USHTS:
8544604000
TARIC:
8544601000
MXHTS:
85446001
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE