9418 060100

Belden Wire & Cable
566-9418-100
9418 060100

Mfr.:

Description:
Multi-Conductor Cables 18AWG 4C SHIELD 100ft SPOOL CHROME

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.573.229 Rp7.573.229
Rp7.155.307 Rp14.310.614
Rp6.721.424 Rp33.607.120
Rp6.545.302 Rp65.453.020

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Audio, Control and Instrumentation
Shielded
4 Conductor
100 ft
18 AWG
6.223 mm (0.245 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 30
300 V
Brand: Belden Wire & Cable
Features: Stranded
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Product Type: Multi-Conductor Cables
Series: 9418
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.