942998005

Belden Wire & Cable
566-942998005
942998005

Mfr.:

Description:
Antennas Antenna-Coach-2L2WG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.326.739 Rp9.326.739
Rp8.061.966 Rp80.619.660
Rp7.745.681 Rp193.642.025

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Antennas
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Coach Roof Antenna
700 MHz
5.85 GHz
LTE
GPS
2 dBi, 1 dBi, 4 dBi, 25 dBi
50 Ohms
1.5, 2
- 40 C
+ 85 C
5 Band
Screw Mount
FAKRA Connector
FAKRA C, FAKRA D, FAKRA I
30 mm
IP69K
Brand: Belden Wire & Cable
Cable Length: 3 m
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000

FEATURED PRODUCTS
BELDEN WIRE & CABLE