9752 060100
566-9752-100-60
9752 060100
Mfr.:
Description:
Multi-Conductor Cables 20AWG 9PR UNSHLD 100ft SPOOL CHROME
Multi-Conductor Cables 20AWG 9PR UNSHLD 100ft SPOOL CHROME
Datasheet:
In Stock: 3
-
Stock:
-
3 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp20.283.888 | Rp20.283.888 | |
| Rp19.016.179 | Rp38.032.358 |
Datasheet
Compliance Codes
- CNHTS:
- 8544200000
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- KRHTS:
- 8544492090
- TARIC:
- 8544499500
- MXHTS:
- 8544499904
- BRHTS:
- 85444900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
