9832 060100
Images are for reference only
See Product Specifications
See Product Specifications
566-9832-100
9832 060100
Mfr.:
Description:
Multi-Conductor Cables 24AWG 5PR SHIELD 100ft SPOOL CHROME
Multi-Conductor Cables 24AWG 5PR SHIELD 100ft SPOOL CHROME
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.622.882 | Rp19.622.882 | |
| Rp17.509.973 | Rp35.019.946 |
Datasheet
Compliance Codes
- CNHTS:
- 8544421100
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- KRHTS:
- 8544492090
- TARIC:
- 8544499500
- MXHTS:
- 8544499904
- BRHTS:
- 85444900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
