9841 0601000

Belden Wire & Cable
566-9841-1000
9841 0601000

Mfr.:

Description:
Multi-Conductor Cables 24AWG 1PR SHIELD 1000ft SPOOL CHROME

Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp51.659.951 Rp51.659.951
Rp48.431.238 Rp96.862.476

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Networking
Shielded
2 Conductor
1000 ft
24 AWG
5.89 mm (0.232 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
Brand: Belden Wire & Cable
Features: Low capacitance computer cable used in RS-485 applications
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Series: 9841
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 15,326 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99