9918 0131000

Belden Wire & Cable
566-9918-1000-13
9918 0131000

Mfr.:

Description:
Hook-up Wire 18AWG 1C PVC 1000ft SPOOL DK BLUE

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.105.810 Rp17.105.810
Rp16.036.789 Rp32.073.578
Rp15.838.652 Rp79.193.260

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Blue (Dark Blue)
1000 ft
16 x 30
Polyvinyl Chloride (PVC)
300 V
Tinned Copper
+ 105 C
UL AWM Style 1007 and 1569
9918
Hook-up Wire
18 AWG
Brand: Belden Wire & Cable
Outside Diameter: 2.01 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 4,082 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99