9954 009100
Images are for reference only
See Product Specifications
See Product Specifications
566-9954-100-09
9954 009100
Mfr.:
Description:
Multi-Conductor Cables 16AWG 4C SHIELD 100ft SPOOL WHITE
Multi-Conductor Cables 16AWG 4C SHIELD 100ft SPOOL WHITE
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.1.900 Can Dispatch in 10 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp28.042.962 | Rp28.042.962 | |
| Rp25.916.293 | Rp51.832.586 |
Datasheet
Compliance Codes
- CNHTS:
- 8544200000
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- KRHTS:
- 8544492090
- TARIC:
- 8544499500
- MXHTS:
- 8544499904
- BRHTS:
- 85444900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
