XCS-02-01
566-XCS-02-01
XCS-02-01
Mfr.:
Description:
Belden Wire & Cable RACK 19" MNT CABLE STANDOFF 2"
Belden Wire & Cable RACK 19" MNT CABLE STANDOFF 2"
Lifecycle:
New At Mouser
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp992.335 | Rp992.335 | |
| Rp936.930 | Rp1.873.860 | |
| Rp920.419 | Rp4.602.095 | |
| Rp904.825 | Rp9.048.250 | |
| Rp875.471 | Rp21.886.775 | |
| Rp817.131 | Rp40.856.550 | |
| Rp776.219 | Rp77.621.900 |
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
