904-140

Bivar
749-904-140
904-140

Mfr.:

Description:
Standoffs & Spacers Plastic Spcr .14 in Nylon White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.800

Stock:
7.800 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.835 Rp1.835
Rp1.211 Rp12.110
Rp917 Rp91.700
Rp771 Rp385.500
Rp679 Rp6.790.000

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.14 in
Nylon
0.187 in
Female / Female
Bulk
Brand: Bivar
Color: White
Inside Diameter: 0.063 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 64,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
MXHTS:
3926909988
ECCN:
EAR99