911-5MM

Bivar
749-911-5MM
911-5MM

Mfr.:

Description:
Standoffs & Spacers Plastic Spcr 5mm Nylon White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58.526

Stock:
58.526 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.835 Rp1.835
Rp459 Rp4.590

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
5 mm
Nylon
6.4 mm
Female / Female
Bulk
Brand: Bivar
Color: White
Inside Diameter: 3.2 mm
Product Type: Standoffs, Spacers & Supports
Series: 911
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 134,314 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909101
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99