ELM15005RD
Images are for reference only
See Product Specifications
See Product Specifications
749-ELM15005RD
ELM15005RD
Mfr.:
Description:
LED Circuit Board Indicators Vertical LED Assembly, 0.500 in. Length, 5mm LED, 2 Lead Single Color, Red, Diffused Lens, Black PVC Alloy.
LED Circuit Board Indicators Vertical LED Assembly, 0.500 in. Length, 5mm LED, 2 Lead Single Color, Red, Diffused Lens, Black PVC Alloy.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.576 | Rp13.576 | |
| Rp9.356 | Rp93.560 | |
| Rp6.384 | Rp638.400 | |
| Rp5.761 | Rp2.880.500 | |
| Rp5.467 | Rp5.467.000 | |
| Rp5.137 | Rp12.842.500 | |
| Rp5.027 | Rp25.135.000 | |
| Rp4.862 | Rp48.620.000 | |
| Rp4.752 | Rp118.800.000 |
Datasheet
Compliance Codes
- USHTS:
- 8541410000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
