FLP2FV4.5-SBC
Images are for reference only
See Product Specifications
See Product Specifications
749-FLP2FV4.5-SBC
FLP2FV4.5-SBC
Mfr.:
Description:
LED Light Pipes Flexible Light Pipe Assembly, 2mm. Fiber Optic Core, Vertical, 4.2mm. Dia. Flat Face Lens, 4.5in. Length, 3mm LED, Super Bi-Color Red/Green
LED Light Pipes Flexible Light Pipe Assembly, 2mm. Fiber Optic Core, Vertical, 4.2mm. Dia. Flat Face Lens, 4.5in. Length, 3mm LED, Super Bi-Color Red/Green
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp75.586 | Rp75.586 | |
| Rp55.405 | Rp554.050 | |
| Rp40.545 | Rp4.054.500 | |
| Rp38.343 | Rp19.171.500 | |
| Rp37.609 | Rp37.609.000 | |
| Rp37.059 | Rp92.647.500 | |
| Rp36.325 | Rp181.625.000 | |
| 25.000 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8541410000
- TARIC:
- 8541410000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
