FLPV5.0-SBC

Bivar
749-FLPV5.0-SBC
FLPV5.0-SBC

Mfr.:

Description:
LED Light Pipes Flexible Light Pipe Assembly, 1mm. Fiber Optic Core, Vertical, 4.2mm. Dia. Low Profile Lens, 5.0in. Length, 3mm LED, Super Bi-Color Red/Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp59.441 Rp59.441
Rp40.545 Rp405.450
Rp31.372 Rp3.137.200
Rp29.904 Rp14.952.000
Rp28.620 Rp28.620.000
Rp27.152 Rp67.880.000
Rp26.418 Rp132.090.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes with LEDs
Green, Red
Panel Mount, PCB Mount
Vertical
3 mm
Round Low Profile Lens
127 mm
Fiber Optic
Brand: Bivar
Dimensions: 127 mm x 4.2 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 1.7 V, 2.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FLP Flexible Light Pipe System

Bivar FLP Flexible Light Pipe System features a built-in through-hole LED. The FLP series allows users to route light from a PCB-mounted LED to a front-panel indicator when direct alignment is not possible. The Bivar FLP Flexible Light Pipe System provides maximum flexibility in indicator placement within enclosed or complex assemblies.