H201CYGD

Bivar
749-H201CYGD
H201CYGD

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Bi-Level, 1 Station, Yellow, Green, Diffused Lens.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.188 Rp31.188
Rp20.364 Rp203.640
Rp15.924 Rp1.592.400
Rp14.640 Rp7.320.000
Rp13.925 Rp13.925.000
Rp13.172 Rp32.930.000
Rp12.934 Rp64.670.000
Rp12.640 Rp126.400.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
Green, Yellow
3 mm
568 nm, 590 nm
25 mcd, 20 mcd
Through Hole
40 deg
20 mA
2.1 V, 2 V
Tray
Brand: Bivar
Configuration: 2 Single Color LEDs, Bi-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.