LPR3-0800-0700D-RG

Bivar
749-LPR308070DRG
LPR3-0800-0700D-RG

Mfr.:

Description:
LED Light Pipes Red/Green 640/520nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp115.580 Rp115.580
Rp81.823 Rp818.230
Rp64.945 Rp6.494.500
Rp61.092 Rp30.546.000
Rp59.808 Rp59.808.000
Rp58.707 Rp146.767.500

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes with LEDs
Green, Red
SMD/SMT
Right Angle
Round
17.8 mm
Polycarbonate (PC)
LPR
Tray
Brand: Bivar
Dimensions: 6 mm x 20.3 mm
Moisture Sensitive: Yes
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 2 V, 3.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPR LED Light Pipes

BIVAR LPR LED Light Pipes are rigid, board mount, and right-angled tubular light pipes. These LED light pipes feature flat and domed lens style, 3 to 5mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPR LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.