LPR4-0800-2000FL
Images are for reference only
See Product Specifications
See Product Specifications
749-LPR4-0800-2000FL
LPR4-0800-2000FL
Mfr.:
Description:
LED Light Pipes Light Pipe, Rigid, Board Mount, Right Angle, 4mm Flat Lens, 0.800 in. (20.3mm) Body Height, 1.000 in. (25.4mm) Body Length
LED Light Pipes Light Pipe, Rigid, Board Mount, Right Angle, 4mm Flat Lens, 0.800 in. (20.3mm) Body Height, 1.000 in. (25.4mm) Body Length
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp45.315 | Rp45.315 | |
| Rp32.472 | Rp324.720 | |
| Rp24.767 | Rp2.476.700 | |
| Rp22.933 | Rp11.466.500 | |
| Rp22.382 | Rp22.382.000 | |
| Rp21.832 | Rp54.580.000 | |
| Rp21.465 | Rp107.325.000 | |
| Rp20.914 | Rp209.140.000 |
Datasheet
Compliance Codes
- USHTS:
- 3926909989
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
