LPR5-1000-2000DL
Images are for reference only
See Product Specifications
See Product Specifications
749-LPR5-1000-2000DL
LPR5-1000-2000DL
Mfr.:
Description:
LED Light Pipes Light Pipe, Rigid, Board Mount, Right Angle, 5mm Lens, 1.000 in. (25.4mm) Body Height, 1.000 in. (25.4mm) Body Length
LED Light Pipes Light Pipe, Rigid, Board Mount, Right Angle, 5mm Lens, 1.000 in. (25.4mm) Body Height, 1.000 in. (25.4mm) Body Length
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp49.718 | Rp49.718 | |
| Rp35.591 | Rp355.910 | |
| Rp26.785 | Rp2.678.500 | |
| Rp24.951 | Rp12.475.500 | |
| Rp24.400 | Rp24.400.000 | |
| Rp23.850 | Rp59.625.000 | |
| Rp23.299 | Rp116.495.000 | |
| 10.000 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8544700000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
