MPC5GDW12.5

Bivar
749-MPC5GDW12.5
MPC5GDW12.5

Mfr.:

Description:
LED Panel Mount Indicators Standard Metal Panel Mount Indicators, 5mm Green LED with Diffused Lens, 12.5 In. Wire, No Connector.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp88.795 Rp88.795
Rp65.128 Rp651.280
Rp50.085 Rp5.008.500
Rp46.966 Rp23.483.000
Rp45.865 Rp45.865.000
Rp45.131 Rp112.827.500
5.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
45 deg
Indicators
Green
8 mm
Wire
5 mm
20 mA
2.1 V
568 nm
25 mcd
Dome
Brand: Bivar
Lead Length: 317.5 mm
Lens Colour: Colorless
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541402000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.