PLP1-4MM
Images are for reference only
See Product Specifications
See Product Specifications
749-PLP14MM
PLP1-4MM
Mfr.:
Description:
LED Light Pipes 3mm Round Lens 4mm Rigid Light Pipe
LED Light Pipes 3mm Round Lens 4mm Rigid Light Pipe
Datasheet:
In Stock: 567
-
Stock:
-
567 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp24.217 | Rp24.217 | |
| Rp17.043 | Rp170.430 | |
| Rp12.732 | Rp1.273.200 | |
| Rp10.824 | Rp5.412.000 | |
| Rp9.173 | Rp9.173.000 | |
| Rp8.586 | Rp42.930.000 | |
| Rp8.182 | Rp81.820.000 | |
| Rp8.109 | Rp202.725.000 |
Datasheet
- CNHTS:
- 9405920000
- CAHTS:
- 8547200000
- USHTS:
- 3926909989
- TARIC:
- 8547200090
- ECCN:
- EAR99
Indonesia
